
SN75173N | |
|---|---|
DigiKey Part Number | 296-6854-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75173N |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75173N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,94000 Kč | 94,94 Kč |
| 10 | 72,05400 Kč | 720,54 Kč |
| 25 | 66,34960 Kč | 1 658,74 Kč |
| 100 | 60,06200 Kč | 6 006,20 Kč |
| 250 | 57,06656 Kč | 14 266,64 Kč |
| 500 | 55,26088 Kč | 27 630,44 Kč |
| 1 000 | 53,77475 Kč | 53 774,75 Kč |
| 2 500 | 52,20577 Kč | 130 514,43 Kč |
| Unit Price without VAT: | 94,94000 Kč |
|---|---|
| Unit Price with VAT: | 114,87740 Kč |



