
SN75160BN | |
|---|---|
DigiKey Part Number | 296-6845-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75160BN |
Description | IC TRANSCEIVER HALF 8/8 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half IEEE 488 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75160BN Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 20-DIP (0.300", 7.62mm) |
Protocol IEEE 488 | Supplier Device Package 20-PDIP |
Number of Drivers/Receivers 8/8 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167ENSR | Texas Instruments | 38 482 | 296-21707-1-ND | 119,06000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 20 | 79,35150 Kč | 1 587,03 Kč |
| 40 | 75,13075 Kč | 3 005,23 Kč |
| 100 | 70,67090 Kč | 7 067,09 Kč |
| 260 | 67,09588 Kč | 17 444,93 Kč |
| 500 | 65,14672 Kč | 32 573,36 Kč |
| 1 000 | 63,43685 Kč | 63 436,85 Kč |
| 2 500 | 61,63156 Kč | 154 078,90 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |







