
SN75158DR | |
|---|---|
DigiKey Part Number | 296-50392-2-ND - Tape & Reel (TR) 296-50392-1-ND - Cut Tape (CT) 296-50392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75158DR |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75158DR Models |
Category | Number of Drivers/Receivers 2/0 |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 8-SOIC |
Protocol RS422, RS485 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,26900 Kč | 502,69 Kč |
| 25 | 46,05280 Kč | 1 151,32 Kč |
| 100 | 41,42910 Kč | 4 142,91 Kč |
| 250 | 39,22428 Kč | 9 806,07 Kč |
| 500 | 38,61658 Kč | 19 308,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,64612 Kč | 89 115,30 Kč |
| 5 000 | 34,95004 Kč | 174 750,20 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |



