
SN75157DR | |
|---|---|
DigiKey Part Number | 296-48663-2-ND - Tape & Reel (TR) 296-48663-1-ND - Cut Tape (CT) 296-48663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75157DR |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver RS422, RS423 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75157DR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,26900 Kč | 502,69 Kč |
| 25 | 46,05280 Kč | 1 151,32 Kč |
| 100 | 41,42910 Kč | 4 142,91 Kč |
| 250 | 39,22428 Kč | 9 806,07 Kč |
| 500 | 38,61658 Kč | 19 308,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,64612 Kč | 89 115,30 Kč |
| 5 000 | 34,95004 Kč | 174 750,20 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


