0/2 Receiver RS422, RS423 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75157DR

DigiKey Part Number
296-48663-2-ND - Tape & Reel (TR)
296-48663-1-ND - Cut Tape (CT)
296-48663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75157DR
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/2 Receiver RS422, RS423 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75157DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS423
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
0/2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 583
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1050,26900 Kč502,69 Kč
2546,05280 Kč1 151,32 Kč
10041,42910 Kč4 142,91 Kč
25039,22428 Kč9 806,07 Kč
50038,61658 Kč19 308,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,64612 Kč89 115,30 Kč
5 00034,95004 Kč174 750,20 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč