
SN74S124N | |
|---|---|
DigiKey Part Number | 296-3856-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S124N |
Description | IC OSC DUAL VCO 60MHZ 16-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO (Dual) IC 1Hz ~ 60MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S124N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | VCO (Dual) | |
Count | - | |
Frequency | 1Hz ~ 60MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 105 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 214,83100 Kč | 2 148,31 Kč |
| 25 | 200,18640 Kč | 5 004,66 Kč |
| 100 | 184,10210 Kč | 18 410,21 Kč |
| 250 | 176,43360 Kč | 44 108,40 Kč |
| 500 | 171,81194 Kč | 85 905,97 Kč |
| 1 000 | 168,00836 Kč | 168 008,36 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |



