
SN74LS624N | |
|---|---|
DigiKey Part Number | 296-3723-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS624N |
Description | IC OSC VCO 20MHZ 14-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO IC 20MHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS624N Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Current - Supply 20 mA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 14-PDIP |
Type VCO | Mounting Type Through Hole |
Frequency 20MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 Kč | 124,51 Kč |
| 10 | 95,26800 Kč | 952,68 Kč |
| 25 | 87,96000 Kč | 2 199,00 Kč |
| 100 | 79,93500 Kč | 7 993,50 Kč |
| 250 | 76,10672 Kč | 19 026,68 Kč |
| 500 | 73,79968 Kč | 36 899,84 Kč |
| 1 000 | 71,90059 Kč | 71 900,59 Kč |
| 2 500 | 69,89596 Kč | 174 739,90 Kč |
| Unit Price without VAT: | 124,51000 Kč |
|---|---|
| Unit Price with VAT: | 150,65710 Kč |



