Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-X1SON (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LXC2T45DTTR

DigiKey Part Number
296-SN74LXC2T45DTTR-ND - Tape & Reel (TR)
296-SN74LXC2T45DTTRCT-ND - Cut Tape (CT)
296-SN74LXC2T45DTTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LXC2T45DTTR
Description
IC XLTR VL BIDIR 8-X1SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-X1SON (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LXC2T45DTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.1 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.1 V ~ 5.5 V
Series
Output Type
Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
420Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-XFDFN Exposed Pad
Number of Circuits
1
Supplier Device Package
8-X1SON (1.95x1)
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1014,11900 Kč141,19 Kč
2512,72200 Kč318,05 Kč
10011,19730 Kč1 119,73 Kč
25010,46948 Kč2 617,37 Kč
50010,03024 Kč5 015,12 Kč
1 00010,01940 Kč10 019,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,05759 Kč45 287,95 Kč
10 0008,86841 Kč88 684,10 Kč
15 0008,77366 Kč131 604,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč