Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
SN74AUP1G97DCKT

SN74LXC1T45DCKR

DigiKey Part Number
296-SN74LXC1T45DCKRTR-ND - Tape & Reel (TR)
296-SN74LXC1T45DCKRCT-ND - Cut Tape (CT)
296-SN74LXC1T45DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LXC1T45DCKR
Description
IC XLTR VL BIDIR SC-70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LXC1T45DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.1 V ~ 5.5 V
Voltage - VCCB
1.1 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
109,95700 Kč99,57 Kč
258,93360 Kč223,34 Kč
1007,81170 Kč781,17 Kč
2507,27404 Kč1 818,51 Kč
5006,94986 Kč3 474,93 Kč
1 0006,82778 Kč6 827,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,35422 Kč19 062,66 Kč
6 0006,19305 Kč37 158,30 Kč
9 0006,11238 Kč55 011,42 Kč
15 0006,02299 Kč90 344,85 Kč
21 0005,97073 Kč125 385,33 Kč
30 0005,92049 Kč177 614,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč