
SN74LVTH652PW | |
|---|---|
DigiKey Part Number | 296-34097-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH652PW |
Description | IC TXRX NON-INVERT 3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH652PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 45,97300 Kč | 459,73 Kč |
| 60 | 39,20917 Kč | 2 352,55 Kč |
| 120 | 37,37950 Kč | 4 485,54 Kč |
| 300 | 35,44610 Kč | 10 633,83 Kč |
| 540 | 34,44404 Kč | 18 599,78 Kč |
| 1 020 | 33,53059 Kč | 34 201,20 Kč |
| 2 520 | 32,48282 Kč | 81 856,71 Kč |
| 5 040 | 31,84213 Kč | 160 484,34 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |








