
SN74ABT125NS | |
|---|---|
DigiKey Part Number | 296-53287-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT125NS |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT125NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 20,22900 Kč | 202,29 Kč |
| 50 | 17,18520 Kč | 859,26 Kč |
| 100 | 16,23800 Kč | 1 623,80 Kč |
| 250 | 15,24020 Kč | 3 810,05 Kč |
| 500 | 14,63774 Kč | 7 318,87 Kč |
| 1 000 | 14,14223 Kč | 14 142,23 Kč |
| 2 500 | 13,61918 Kč | 34 047,95 Kč |
| 5 000 | 13,30385 Kč | 66 519,25 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |










