
SN74LVTH245AMDBREP | |
|---|---|
DigiKey Part Number | 296-22391-2-ND - Tape & Reel (TR) 296-22391-1-ND - Cut Tape (CT) 296-22391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH245AMDBREP |
Description | IC TXRX 2.7V/3.6V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH245AMDBREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH245AMDBREP | Texas Instruments | 1 967 | 296-22391-1-ND | 3,64000 Kč | Parametric Equivalent |
| 74LVT2245PW,112 | Rochester Electronics, LLC | 1 560 | 2156-74LVT2245PW,112-1727-ND | 0,61683 Kč | Similar |
| 74LVT245BPW,118 | Nexperia USA Inc. | 55 | 1727-6005-1-ND | 0,45000 Kč | Similar |
| 74LVT245PW,118 | Nexperia USA Inc. | 11 580 | 1727-6373-1-ND | 0,47000 Kč | Similar |
| 74LVTH2245MTCX | onsemi | 2 102 | 74LVTH2245MTCXCT-ND | 1,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,64000 Kč | 88,64 Kč |
| 10 | 67,13400 Kč | 671,34 Kč |
| 25 | 61,76560 Kč | 1 544,14 Kč |
| 100 | 55,85730 Kč | 5 585,73 Kč |
| 250 | 54,50044 Kč | 13 625,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,79895 Kč | 97 597,90 Kč |
| 4 000 | 47,85279 Kč | 191 411,16 Kč |
| Unit Price without VAT: | 88,64000 Kč |
|---|---|
| Unit Price with VAT: | 107,25440 Kč |

