


SN74LVTH244ADWR | |
---|---|
DigiKey Part Number | 296-1270-2-ND - Tape & Reel (TR) 296-1270-1-ND - Cut Tape (CT) 296-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH244ADWR |
Description | IC BUFF NON-INVERT 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH244ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,33000 Kč | 18,33 Kč |
10 | 13,06000 Kč | 130,60 Kč |
25 | 11,77320 Kč | 294,33 Kč |
100 | 10,34210 Kč | 1 034,21 Kč |
250 | 9,66264 Kč | 2 415,66 Kč |
500 | 9,25226 Kč | 4 626,13 Kč |
1 000 | 9,21040 Kč | 9 210,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 8,63633 Kč | 17 272,66 Kč |
4 000 | 8,40751 Kč | 33 630,04 Kč |
6 000 | 8,29298 Kč | 49 757,88 Kč |
10 000 | 8,16601 Kč | 81 660,10 Kč |
14 000 | 8,09179 Kč | 113 285,06 Kč |
20 000 | 8,02046 Kč | 160 409,20 Kč |
Unit Price without VAT: | 18,33000 Kč |
---|---|
Unit Price with VAT: | 22,17930 Kč |