
| SN74LVTH162244DL | |
|---|---|
| DigiKey Part Number | 296-1259-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | SN74LVTH162244DL | 
| Description | IC BUFF NON-INVERT 3.6V 48-SSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LVTH162244DL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 4 | |
| Number of Bits per Element | 4 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 12mA, 12mA | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
| Supplier Device Package | 48-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34,75000 Kč | 34,75 Kč | 
| 10 | 25,50800 Kč | 255,08 Kč | 
| 25 | 23,18640 Kč | 579,66 Kč | 
| 100 | 20,62910 Kč | 2 062,91 Kč | 
| 250 | 19,40952 Kč | 4 852,38 Kč | 
| 500 | 18,67380 Kč | 9 336,90 Kč | 
| 1 000 | 18,06876 Kč | 18 068,76 Kč | 
| 2 500 | 17,42960 Kč | 43 574,00 Kč | 
| 5 000 | 17,04465 Kč | 85 223,25 Kč | 
| Unit Price without VAT: | 34,75000 Kč | 
|---|---|
| Unit Price with VAT: | 42,04750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic