Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH125IPWREP

DigiKey Part Number
296-22386-2-ND - Tape & Reel (TR)
296-22386-1-ND - Cut Tape (CT)
296-22386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH125IPWREP
Description
IC BUFF 2.7V/3.6V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH125IPWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT125PW,112Rochester Electronics, LLC37 5942156-74LVT125PW,112-954-ND11,54891 KčDirect
74LVTH125MTCRochester Electronics, LLC5 1962156-74LVTH125MTC-ND6,92934 KčParametric Equivalent
74LVTH125MTCXRochester Electronics, LLC249 9932156-74LVTH125MTCX-ND16,16845 KčParametric Equivalent
74LVTH125PW,112Rochester Electronics, LLC9 5882156-74LVTH125PW,112-ND11,54891 KčParametric Equivalent
SN74LVTH126PWRochester Electronics, LLC21 3712156-SN74LVTH126PW-ND25,62000 KčParametric Equivalent
In-Stock: 1 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1039,98000 Kč399,80 Kč
2536,54480 Kč913,62 Kč
10032,76530 Kč3 276,53 Kč
25031,13080 Kč7 782,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,24420 Kč56 488,40 Kč
4 00027,63841 Kč110 553,64 Kč
6 00027,33506 Kč164 010,36 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč

Other Suppliers on DigiKey

398In Stock
Ships from Rochester Electronics, LLC