Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH125DBR

DigiKey Part Number
296-8658-2-ND - Tape & Reel (TR)
296-8658-1-ND - Cut Tape (CT)
296-8658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH125DBR
Description
IC BUFF NON-INVERT 3.6V 14-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH125DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,51200 Kč95,12 Kč
258,52520 Kč213,13 Kč
1007,44590 Kč744,59 Kč
2506,93016 Kč1 732,54 Kč
5006,61982 Kč3 309,91 Kč
1 0006,48964 Kč6 489,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,15347 Kč12 306,94 Kč
4 0005,98013 Kč23 920,52 Kč
6 0005,89337 Kč35 360,22 Kč
10 0005,79721 Kč57 972,10 Kč
14 0005,74100 Kč80 374,00 Kč
20 0005,68692 Kč113 738,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč