Similar
Direct
Similar
Similar
Similar
Similar

SN74LVT573PWR | |
|---|---|
DigiKey Part Number | SN74LVT573PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVT573PWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT573PWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.9ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH573PWR | Texas Instruments | 703 | 296-8734-1-ND | 0,71000 Kč | Similar |
| 74LVT573PW,118 | Nexperia USA Inc. | 226 | 1727-6006-1-ND | 0,42000 Kč | Direct |
| 74LVT573DB,118 | Nexperia USA Inc. | 0 | 1727-6705-2-ND | 0,00000 Kč | Similar |
| 74LVT573MTCX | onsemi | 2 283 | 74LVT573MTCXCT-ND | 1,59000 Kč | Similar |
| 74LVTH573MTC | onsemi | 0 | 74LVTH573MTC-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,09704 Kč | 58 194,08 Kč |
| 4 000 | 28,47628 Kč | 113 905,12 Kč |
| 6 000 | 28,16539 Kč | 168 992,34 Kč |
| Unit Price without VAT: | 29,09704 Kč |
|---|---|
| Unit Price with VAT: | 35,20742 Kč |





