MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVT245BPWG4 | |
|---|---|
DigiKey Part Number | SN74LVT245BPWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT245BPWG4 |
Description | IC TXRX 2.7V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT245BPWG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT245BPW | Texas Instruments | 7 164 | 296-26639-5-ND | 21,42000 Kč | MFR Recommended |
| 74LCX245MTCX | onsemi | 0 | 74LCX245MTCXCT-ND | 17,22000 Kč | Similar |
| 74LVT2245PW,112 | Rochester Electronics, LLC | 1 560 | 2156-74LVT2245PW,112-1727-ND | 12,80878 Kč | Similar |
| 74LVT2245PW,118 | Nexperia USA Inc. | 0 | 1727-74LVT2245PW,118TR-ND | 4,71800 Kč | Similar |
| 74LVT245BPW,118 | Nexperia USA Inc. | 2 455 | 1727-6005-1-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | 10,55873 Kč | 8 130,22 Kč |
| Unit Price without VAT: | 10,55873 Kč |
|---|---|
| Unit Price with VAT: | 12,77606 Kč |





