
SN74LVT245BPW | |
|---|---|
DigiKey Part Number | 296-26639-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT245BPW |
Description | IC TXRX 2.7V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT245BPW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 16,72600 Kč | 167,26 Kč |
| 70 | 13,72886 Kč | 961,02 Kč |
| 140 | 13,00193 Kč | 1 820,27 Kč |
| 280 | 12,40307 Kč | 3 472,86 Kč |
| 560 | 11,91036 Kč | 6 669,80 Kč |
| 1 050 | 11,53885 Kč | 12 115,79 Kč |
| 2 520 | 11,11962 Kč | 28 021,44 Kč |
| 5 040 | 10,85367 Kč | 54 702,50 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

