Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVT16244BDLR | |
|---|---|
DigiKey Part Number | 296-8637-2-ND - Tape & Reel (TR) 296-8637-1-ND - Cut Tape (CT) 296-8637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT16244BDLR |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT16244BDLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT16244BDGG,118 | Nexperia USA Inc. | 1 368 | 1727-6002-1-ND | 18,69000 Kč | Similar |
| 74LVT16244BDL,118 | Rochester Electronics, LLC | 10 113 | 2156-74LVT16244BDL,118-954-ND | 34,43672 Kč | Parametric Equivalent |
| 74LVTH16244BDL,118 | Rochester Electronics, LLC | 1 000 | 2156-74LVTH16244BDL118-ND | 34,43672 Kč | Parametric Equivalent |
| SN74LVT16244BDL | Rochester Electronics, LLC | 11 692 | 2156-SN74LVT16244BDL-ND | 52,08000 Kč | Parametric Equivalent |
| SN74LVTH16241DL | Rochester Electronics, LLC | 14 845 | 2156-SN74LVTH16241DL-ND | 26,45748 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,80486 Kč | 25 804,86 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |





