
SN74LVT16244BDL | |
|---|---|
DigiKey Part Number | 296-34086-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT16244BDL |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT16244BDL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,76200 Kč | 387,62 Kč |
| 25 | 35,41120 Kč | 885,28 Kč |
| 100 | 31,73430 Kč | 3 173,43 Kč |
| 250 | 29,97928 Kč | 7 494,82 Kč |
| 500 | 28,92138 Kč | 14 460,69 Kč |
| 1 000 | 28,05060 Kč | 28 050,60 Kč |
| 2 500 | 27,13143 Kč | 67 828,57 Kč |
| 5 000 | 26,57734 Kč | 132 886,70 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

