
SN74LVT162244ADGGR | |
|---|---|
DigiKey Part Number | 296-8628-2-ND - Tape & Reel (TR) 296-8628-1-ND - Cut Tape (CT) 296-8628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT162244ADGGR |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT162244ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,92500 Kč | 329,25 Kč |
| 25 | 30,01880 Kč | 750,47 Kč |
| 100 | 26,82280 Kč | 2 682,28 Kč |
| 250 | 25,29840 Kč | 6 324,60 Kč |
| 500 | 25,21944 Kč | 12 609,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,00132 Kč | 46 002,64 Kč |
| 4 000 | 22,48933 Kč | 89 957,32 Kč |
| 6 000 | 22,23286 Kč | 133 397,16 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |





