
SN74LVCZ244APWR | |
|---|---|
DigiKey Part Number | 296-9876-2-ND - Tape & Reel (TR) 296-9876-1-ND - Cut Tape (CT) 296-9876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ244APWR |
Description | IC BUFF 2.7V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ244APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,91200 Kč | 259,12 Kč |
| 25 | 23,54280 Kč | 588,57 Kč |
| 100 | 20,94970 Kč | 2 094,97 Kč |
| 250 | 19,71292 Kč | 4 928,23 Kč |
| 500 | 19,43658 Kč | 9 718,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,84757 Kč | 35 695,14 Kč |
| 4 000 | 17,43149 Kč | 69 725,96 Kč |
| 6 000 | 17,22316 Kč | 103 338,96 Kč |
| 10 000 | 16,99246 Kč | 169 924,60 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |






