Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCZ244APWR

DigiKey Part Number
296-9876-2-ND - Tape & Reel (TR)
296-9876-1-ND - Cut Tape (CT)
296-9876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCZ244APWR
Description
IC BUFF 2.7V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCZ244APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1025,91200 Kč259,12 Kč
2523,54280 Kč588,57 Kč
10020,94970 Kč2 094,97 Kč
25019,71292 Kč4 928,23 Kč
50019,43658 Kč9 718,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,84757 Kč35 695,14 Kč
4 00017,43149 Kč69 725,96 Kč
6 00017,22316 Kč103 338,96 Kč
10 00016,99246 Kč169 924,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč

Other Suppliers on DigiKey

5 696In Stock
Ships from Rochester Electronics, LLC