Similar
Parametric Equivalent
Parametric Equivalent

SN74LVCZ16244ADLR | |
|---|---|
DigiKey Part Number | 296-9869-2-ND - Tape & Reel (TR) 296-9869-1-ND - Cut Tape (CT) 296-9869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ16244ADLR |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ16244ADLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH162244ADGG,1 | Nexperia USA Inc. | 1 930 | 1727-7308-1-ND | 0,82000 Kč | Similar |
| 74LVC16244APVG | Rochester Electronics, LLC | 1 551 | 2156-74LVC16244APVG-ND | 1,35132 Kč | Parametric Equivalent |
| CD74LPT16244ASM | Rochester Electronics, LLC | 5 803 | 2156-CD74LPT16244ASM-ND | 3,34013 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,05811 Kč | 37 058,11 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |



