Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH245APWR

DigiKey Part Number
296-1247-2-ND - Tape & Reel (TR)
296-1247-1-ND - Cut Tape (CT)
296-1247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH245APWR
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH245APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,51500 Kč125,15 Kč
2511,25480 Kč281,37 Kč
1009,88170 Kč988,17 Kč
2509,22652 Kč2 306,63 Kč
5008,83134 Kč4 415,67 Kč
1 0008,77065 Kč8 770,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,23825 Kč16 476,50 Kč
4 0008,01783 Kč32 071,32 Kč
6 0007,90746 Kč47 444,76 Kč
10 0007,78520 Kč77 852,00 Kč
14 0007,71371 Kč107 991,94 Kč
20 0007,64497 Kč152 899,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč