
SN74LVCH244APW | |
|---|---|
DigiKey Part Number | 296-26636-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244APW |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244APW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 70 | 13,65171 Kč | 955,62 Kč |
| 140 | 12,92729 Kč | 1 809,82 Kč |
| 280 | 12,33032 Kč | 3 452,49 Kč |
| 560 | 11,83913 Kč | 6 629,91 Kč |
| 1 050 | 11,46910 Kč | 12 042,55 Kč |
| 2 520 | 11,05162 Kč | 27 850,08 Kč |
| 5 040 | 10,78660 Kč | 54 364,46 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


