


SN74LVCH244ADW | |
|---|---|
DigiKey Part Number | 296-8609-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244ADW |
Description | IC BUFF 1.65V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244ADW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 25 | 17,58800 Kč | 439,70 Kč |
| 100 | 15,56580 Kč | 1 556,58 Kč |
| 250 | 14,60368 Kč | 3 650,92 Kč |
| 500 | 14,02246 Kč | 7 011,23 Kč |
| 1 000 | 13,54476 Kč | 13 544,76 Kč |
| 2 500 | 13,04009 Kč | 32 600,22 Kč |
| 5 000 | 12,73600 Kč | 63 680,00 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |






