
SN74LVCH16245ADGVR | |
|---|---|
DigiKey Part Number | 296-8580-2-ND - Tape & Reel (TR) 296-8580-1-ND - Cut Tape (CT) 296-8580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16245ADGVR |
Description | IC TXRX 1.65V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16245ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | 27,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 22,62800 Kč | 226,28 Kč |
| 25 | 20,53000 Kč | 513,25 Kč |
| 100 | 18,22560 Kč | 1 822,56 Kč |
| 250 | 17,12652 Kč | 4 281,63 Kč |
| 500 | 16,78408 Kč | 8 392,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,46988 Kč | 30 939,76 Kč |
| 4 000 | 15,10032 Kč | 60 401,28 Kč |
| 6 000 | 14,91523 Kč | 89 491,38 Kč |
| 10 000 | 14,71032 Kč | 147 103,20 Kč |
| 14 000 | 14,59042 Kč | 204 265,88 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |

