
SN74LVCC4245APWR | |
|---|---|
DigiKey Part Number | 296-8567-2-ND - Tape & Reel (TR) 296-8567-1-ND - Cut Tape (CT) 296-8567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCC4245APWR |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC4245APWR Models |
Category | Voltage - VCCA 4.5 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.7 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 32,19000 Kč | 321,90 Kč |
| 25 | 29,33840 Kč | 733,46 Kč |
| 100 | 26,20550 Kč | 2 620,55 Kč |
| 250 | 24,71128 Kč | 6 177,82 Kč |
| 500 | 24,60924 Kč | 12 304,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,45862 Kč | 44 917,24 Kč |
| 4 000 | 21,95640 Kč | 87 825,60 Kč |
| 6 000 | 21,70504 Kč | 130 230,24 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |


