
SN74LVCC4245ADBR | |
|---|---|
DigiKey Part Number | 296-8565-2-ND - Tape & Reel (TR) 296-8565-1-ND - Cut Tape (CT) 296-8565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCC4245ADBR |
Description | IC XLTR VL BIDIR 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC4245ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 4.5 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 25 | 32,08480 Kč | 802,12 Kč |
| 100 | 28,70010 Kč | 2 870,01 Kč |
| 250 | 27,08744 Kč | 6 771,86 Kč |
| 500 | 27,08322 Kč | 13 541,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,65648 Kč | 49 312,96 Kč |
| 4 000 | 24,11431 Kč | 96 457,24 Kč |
| 6 000 | 23,84295 Kč | 143 057,70 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |




