
SN74LVCC3245APWT | |
|---|---|
DigiKey Part Number | 296-29009-2-ND - Tape & Reel (TR) 296-29009-1-ND - Cut Tape (CT) 296-29009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCC3245APWT |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC3245APWT Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCC3245APWR | Texas Instruments | 6 575 | 296-8564-1-ND | 5,91000 Kč | Parametric Equivalent |
| MAX3001EAUP+ | Analog Devices Inc./Maxim Integrated | 1 282 | MAX3001EAUP+-ND | 27,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 37,81100 Kč | 378,11 Kč |
| 25 | 34,54520 Kč | 863,63 Kč |
| 100 | 30,94330 Kč | 3 094,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,22688 Kč | 7 306,72 Kč |
| 500 | 28,19204 Kč | 14 096,02 Kč |
| 750 | 27,67413 Kč | 20 755,60 Kč |
| 1 250 | 27,09980 Kč | 33 874,75 Kč |
| 1 750 | 26,76428 Kč | 46 837,49 Kč |
| 2 500 | 26,44152 Kč | 66 103,80 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |

