Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCC3245APWT

DigiKey Part Number
296-29009-2-ND - Tape & Reel (TR)
296-29009-1-ND - Cut Tape (CT)
296-29009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCC3245APWT
Description
IC XLTR VL BIDIR 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCC3245APWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
2.3 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
3 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Channel Type
Bidirectional
Supplier Device Package
24-TSSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVCC3245APWRTexas Instruments6 575296-8564-1-ND1,64000 KčParametric Equivalent
MAX3001EAUP+Analog Devices Inc./Maxim Integrated1 282MAX3001EAUP+-ND7,64000 KčSimilar
In-Stock: 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,89000 Kč50,89 Kč
1037,81100 Kč378,11 Kč
2534,54520 Kč863,63 Kč
10030,94330 Kč3 094,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25029,22688 Kč7 306,72 Kč
50028,19204 Kč14 096,02 Kč
75027,67413 Kč20 755,60 Kč
1 25027,09980 Kč33 874,75 Kč
1 75026,76428 Kč46 837,49 Kč
2 50026,44152 Kč66 103,80 Kč
Manufacturers Standard Package
Unit Price without VAT:50,89000 Kč
Unit Price with VAT:61,57690 Kč