
SN74LVC8T245MDWREP | |
|---|---|
DigiKey Part Number | 296-51614-2-ND - Tape & Reel (TR) 296-51614-1-ND - Cut Tape (CT) 296-51614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC8T245MDWREP |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC8T245MDWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245PW-Q100J | Nexperia USA Inc. | 1 349 | 1727-74AVC8T245PW-Q100JCT-ND | 26,25000 Kč | Similar |
| 74LVC4245ABQ,118 | Nexperia USA Inc. | 5 990 | 1727-2075-1-ND | 14,07000 Kč | Similar |
| FXL4245MPX | onsemi | 9 552 | FXL4245MPXCT-ND | 16,59000 Kč | Similar |
| MAX3000EEUP+ | Analog Devices Inc./Maxim Integrated | 148 | MAX3000EEUP+-ND | 171,55000 Kč | Similar |
| MAX3001EEUP+T | Analog Devices Inc./Maxim Integrated | 5 213 | MAX3001EEUP+TCT-ND | 171,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,13000 Kč | 234,13 Kč |
| 10 | 183,37600 Kč | 1 833,76 Kč |
| 25 | 170,68000 Kč | 4 267,00 Kč |
| 100 | 159,79900 Kč | 15 979,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 140,04175 Kč | 280 083,50 Kč |
| Unit Price without VAT: | 234,13000 Kč |
|---|---|
| Unit Price with VAT: | 283,29730 Kč |


