Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC8T245DGVR

DigiKey Part Number
296-19287-2-ND - Tape & Reel (TR)
296-19287-1-ND - Cut Tape (CT)
296-19287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC8T245DGVR
Description
IC TRANSLATION TXRX 5.5V 24TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC8T245DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1024,08500 Kč240,85 Kč
2521,87160 Kč546,79 Kč
10019,43780 Kč1 943,78 Kč
25018,27664 Kč4 569,16 Kč
50017,95916 Kč8 979,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,52543 Kč33 050,86 Kč
4 00016,13492 Kč64 539,68 Kč
6 00015,93934 Kč95 636,04 Kč
10 00015,72265 Kč157 226,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč