
SN74LVC574ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LVC574ANSRTR-ND - Tape & Reel (TR) 296-SN74LVC574ANSRCT-ND - Cut Tape (CT) 296-SN74LVC574ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC574ANSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC574ANSR Models |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 25 | 14,46360 Kč | 361,59 Kč |
| 100 | 12,75840 Kč | 1 275,84 Kč |
| 250 | 11,94368 Kč | 2 985,92 Kč |
| 500 | 11,50144 Kč | 5 750,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,71633 Kč | 21 432,66 Kč |
| 4 000 | 10,44273 Kč | 41 770,92 Kč |
| 6 000 | 10,30568 Kč | 61 834,08 Kč |
| 10 000 | 10,15381 Kč | 101 538,10 Kč |
| 14 000 | 10,06512 Kč | 140 911,68 Kč |
| 20 000 | 9,97972 Kč | 199 594,40 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |










