Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC574ADGVR

DigiKey Part Number
296-12475-2-ND - Tape & Reel (TR)
296-12475-1-ND - Cut Tape (CT)
296-12475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC574ADGVR
Description
IC FF D-TYPE SGL 8-BIT 20-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC574ADGVR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.8ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TVSOP
Number of Bits per Element
8
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 580
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,04000 Kč130,40 Kč
2511,75040 Kč293,76 Kč
10010,32470 Kč1 032,47 Kč
2509,64396 Kč2 410,99 Kč
5009,23408 Kč4 617,04 Kč
1 0008,89622 Kč8 896,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,24836 Kč18 496,72 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč

Other Suppliers on DigiKey

87 400In Stock
Ships from Rochester Electronics, LLC