
SG5032CAN 25.000000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER3946TR-ND - Tape & Reel (TR) SER3946CT-ND - Cut Tape (CT) SER3946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 25.000000M-TJGA3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 44,10900 Kč | 441,09 Kč |
| 25 | 41,71920 Kč | 1 042,98 Kč |
| 50 | 39,99260 Kč | 1 999,63 Kč |
| 100 | 38,33660 Kč | 3 833,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,25604 Kč | 9 064,01 Kč |
| 500 | 34,75778 Kč | 17 378,89 Kč |
| 750 | 33,91076 Kč | 25 433,07 Kč |
| 1 250 | 32,87361 Kč | 41 092,01 Kč |
| 1 750 | 32,20816 Kč | 56 364,28 Kč |
| 2 500 | 31,51800 Kč | 78 795,00 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |





