
SN74LVC573APW | |
---|---|
DigiKey Part Number | 296-26629-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC573APW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,04000 Kč | 26,04 Kč |
10 | 18,83000 Kč | 188,30 Kč |
70 | 15,51243 Kč | 1 085,87 Kč |
140 | 14,70600 Kč | 2 058,84 Kč |
280 | 14,04239 Kč | 3 931,87 Kč |
560 | 13,49523 Kč | 7 557,33 Kč |
1 050 | 13,08342 Kč | 13 737,59 Kč |
2 520 | 12,61860 Kč | 31 798,87 Kč |
5 040 | 12,32355 Kč | 62 110,69 Kč |
Unit Price without VAT: | 26,04000 Kč |
---|---|
Unit Price with VAT: | 31,50840 Kč |