
SN74LVC541ANSR | |
|---|---|
DigiKey Part Number | 296-15847-2-ND - Tape & Reel (TR) 296-15847-1-ND - Cut Tape (CT) 296-15847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541ANSR |
Description | IC BUFF 1.65V/3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541ANSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX541WMX | onsemi | 764 | 74LCX541WMXCT-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 25 | 13,22880 Kč | 330,72 Kč |
| 100 | 11,64550 Kč | 1 164,55 Kč |
| 250 | 10,89208 Kč | 2 723,02 Kč |
| 500 | 10,44104 Kč | 5 220,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,75620 Kč | 19 512,40 Kč |
| 4 000 | 9,50286 Kč | 38 011,44 Kč |
| 6 000 | 9,37596 Kč | 56 255,76 Kč |
| 10 000 | 9,23547 Kč | 92 354,70 Kč |
| 14 000 | 9,15330 Kč | 128 146,20 Kč |
| 20 000 | 9,07434 Kč | 181 486,80 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

