
SN74LVC4245AIPWREP | |
|---|---|
DigiKey Part Number | 296-22369-2-ND - Tape & Reel (TR) 296-22369-1-ND - Cut Tape (CT) 296-22369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245AIPWREP |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245AIPWREP Models |
Category | Voltage - VCCA 4.5 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.7 V ~ 3.6 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,68200 Kč | 656,82 Kč |
| 25 | 60,39880 Kč | 1 509,97 Kč |
| 100 | 54,60320 Kč | 5 460,32 Kč |
| 250 | 53,20220 Kč | 13 300,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,66914 Kč | 95 338,28 Kč |
| 4 000 | 46,73971 Kč | 186 958,84 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |







