
SN74LVC3G17DCURE4 | |
|---|---|
DigiKey Part Number | SN74LVC3G17DCURE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G17DCURE4 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G17DCURE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,36435 Kč | 16 093,05 Kč |
| 6 000 | 5,22444 Kč | 31 346,64 Kč |
| 9 000 | 5,15438 Kč | 46 389,42 Kč |
| 15 000 | 5,07676 Kč | 76 151,40 Kč |
| 21 000 | 5,03136 Kč | 105 658,56 Kč |
| 30 000 | 4,98775 Kč | 149 632,50 Kč |
| Unit Price without VAT: | 5,36435 Kč |
|---|---|
| Unit Price with VAT: | 6,49086 Kč |






