
SN74LVC3G14YZPR | |
|---|---|
DigiKey Part Number | 296-18817-2-ND - Tape & Reel (TR) 296-18817-1-ND - Cut Tape (CT) 296-18817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G14YZPR |
Description | IC INVERT SCHMITT 3CH 3IN 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G14YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 2.5V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 12,39720 Kč | 309,93 Kč |
| 100 | 10,90220 Kč | 1 090,22 Kč |
| 250 | 10,18908 Kč | 2 547,27 Kč |
| 500 | 9,75946 Kč | 4 879,73 Kč |
| 1 000 | 9,73446 Kč | 9 734,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,96902 Kč | 26 907,06 Kč |
| 6 000 | 8,75529 Kč | 52 531,74 Kč |
| 9 000 | 8,64828 Kč | 77 834,52 Kč |
| 15 000 | 8,52968 Kč | 127 945,20 Kč |
| 21 000 | 8,46033 Kč | 177 666,93 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |










