Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G14DCUTG4

DigiKey Part Number
SN74LVC3G14DCUTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC3G14DCUTG4
Description
IC INVERT SCHMITT 3CH 3IN 8VSSOP
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G14DCUTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 2.5V
Input Logic Level - High
1.4V ~ 3.7V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,95628 Kč8 956,28 Kč
1 2508,86032 Kč11 075,40 Kč
1 7508,72653 Kč15 271,43 Kč
2 5008,59784 Kč21 494,60 Kč
6 2508,32072 Kč52 004,50 Kč
12 5008,15367 Kč101 920,88 Kč
25 0008,01628 Kč200 407,00 Kč
Unit Price without VAT:8,95628 Kč
Unit Price with VAT:10,83710 Kč