MFR Recommended
Direct
Upgrade
Similar

SN74LVC3G14DCURE4 | |
|---|---|
DigiKey Part Number | SN74LVC3G14DCURE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G14DCURE4 |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G14DCURE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 2.5V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,40761 Kč | 16 222,83 Kč |
| 6 000 | 5,26658 Kč | 31 599,48 Kč |
| 9 000 | 5,19596 Kč | 46 763,64 Kč |
| 15 000 | 5,11770 Kč | 76 765,50 Kč |
| 21 000 | 5,07194 Kč | 106 510,74 Kč |
| 30 000 | 5,02798 Kč | 150 839,40 Kč |
| Unit Price without VAT: | 5,40761 Kč |
|---|---|
| Unit Price with VAT: | 6,54321 Kč |





