SN74AUP2G126YZPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G07YZPR

DigiKey Part Number
296-18260-2-ND - Tape & Reel (TR)
296-18260-1-ND - Cut Tape (CT)
296-18260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G07YZPR
Description
IC BUFF NON-INVERT 5.5V 8-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G07YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1014,29300 Kč142,93 Kč
2512,88280 Kč322,07 Kč
10011,33540 Kč1 133,54 Kč
25010,59908 Kč2 649,77 Kč
50010,15494 Kč5 077,47 Kč
1 00010,14505 Kč10 145,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,33750 Kč28 012,50 Kč
6 0009,11648 Kč54 698,88 Kč
9 0009,00582 Kč81 052,38 Kč
15 0008,88316 Kč133 247,40 Kč
21 0008,81154 Kč185 042,34 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč