SN74LVC3G07DCTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 093
Unit Price: 17,64000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 627
Unit Price: 8,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 943
Unit Price: 10,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,08907 Kč
Datasheet
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G07DCTRG4

DigiKey Part Number
SN74LVC3G07DCTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC3G07DCTRG4
Description
IC BUFF 1.65V SM8
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G07DCTRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Number of Elements
3
Supplier Device Package
SM8
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC3G07DCTRTexas Instruments2 093296-13282-1-ND17,64000 KčMFR Recommended
74LVC3G07DC,125Nexperia USA Inc.6271727-7039-1-ND8,19000 KčSimilar
74LVC3G07DP,125Nexperia USA Inc.2 9431727-6684-1-ND10,29000 KčSimilar
74LVC3G07DP-Q100HNexperia USA Inc.01727-74LVC3G07DP-Q100HTR-ND6,08907 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,10615 Kč18 318,45 Kč
6 0005,95024 Kč35 701,44 Kč
9 0005,87221 Kč52 849,89 Kč
15 0005,78572 Kč86 785,80 Kč
21 0005,73517 Kč120 438,57 Kč
30 0005,68655 Kč170 596,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10615 Kč
Unit Price with VAT:7,38844 Kč