SN74AUP1G99DCTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G07DCTR

DigiKey Part Number
296-13282-2-ND - Tape & Reel (TR)
296-13282-1-ND - Cut Tape (CT)
296-13282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G07DCTR
Description
IC BUFFER NON-INVERTING 5.5V SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G07DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 740
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,21640 Kč15 649,20 Kč
6 0005,07937 Kč30 476,22 Kč
9 0005,01077 Kč45 096,93 Kč
15 0004,93477 Kč74 021,55 Kč
21 0004,89034 Kč102 697,14 Kč
30 0004,84762 Kč145 428,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,27300 Kč82,73 Kč
257,40960 Kč185,24 Kč
1006,45390 Kč645,39 Kč
2505,99840 Kč1 499,60 Kč
5005,72308 Kč2 861,54 Kč
1 0005,57172 Kč5 571,72 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,65000 Kč11,65 Kč
108,17700 Kč81,77 Kč
257,32360 Kč183,09 Kč
1006,37910 Kč637,91 Kč
2505,92888 Kč1 482,22 Kč
5005,65674 Kč2 828,37 Kč
1 0005,50714 Kč5 507,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,65000 Kč
Unit Price with VAT:14,09650 Kč