Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G07DCT3

DigiKey Part Number
296-SN74LVC3G07DCT3TR-ND - Tape & Reel (TR)
296-SN74LVC3G07DCT3CT-ND - Cut Tape (CT)
296-SN74LVC3G07DCT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G07DCT3
Description
IC BUFF 1.65V SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G07DCT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Number of Elements
3
Supplier Device Package
SM8
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,41800 Kč134,18 Kč
2512,09480 Kč302,37 Kč
10010,62920 Kč1 062,92 Kč
2509,93288 Kč2 483,22 Kč
5009,51210 Kč4 756,05 Kč
1 0009,47745 Kč9 477,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,73860 Kč26 215,80 Kč
6 0008,52932 Kč51 175,92 Kč
9 0008,42458 Kč75 821,22 Kč
15 0008,30850 Kč124 627,50 Kč
21 0008,24068 Kč173 054,28 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč