Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount, Right Angle
ES01MSABE
ES01MSABE

ES01MSABE

DigiKey Part Number
CKN1779TR-ND - Tape & Reel (TR)
CKN1779CT-ND - Cut Tape (CT)
CKN1779DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES01MSABE
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ES01MSABE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
3.07mm
Manufacturer
C&K
Contact Material
Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Termination Style
Gull Wing
Circuit
SPDT
Features
Epoxy Sealed Terminals, IP57
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Switch Function
On-On
Actuator Material
Liquid Crystal Polymer (LCP)
Current Rating (Amps)
0.4VA (AC/DC)
Switch Travel
2.29mm
Voltage Rating - AC
20 V
Mechanical Life
40,000 Cycles
Voltage Rating - DC
20 V
Electrical Life
40,000 Cycles
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1270,08000 Kč270,08 Kč
10223,67500 Kč2 236,75 Kč
25207,25360 Kč5 181,34 Kč
100185,50760 Kč18 550,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300171,11520 Kč51 334,56 Kč
600163,30447 Kč97 982,68 Kč
900159,16871 Kč143 251,84 Kč
Manufacturers Standard Package
Unit Price without VAT:270,08000 Kč
Unit Price with VAT:326,79680 Kč